30-01768 | |
---|---|
DigiKey Part Number | 839-30-01768-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-01768 |
Description | HOOK-UP STRND 24AWG ORG 98.43' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 41/0.0031" Orange 600V 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 98.43' (30.00m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.65000 | ¥273.65 |
5 | ¥223.90000 | ¥1,119.50 |
10 | ¥174.13800 | ¥1,741.38 |