30-01768 | |
---|---|
DigiKey Part Number | 839-30-01768-305-ND |
Manufacturer | |
Manufacturer Product Number | 30-01768 |
Description | HOOK-UP STRND 24AWG ORANGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 41/0.0031" Orange 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Spool Size | 1000.7' (305.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
305 | ¥4.45230 | ¥1,357.95 |
610 | ¥4.29341 | ¥2,618.98 |
1,525 | ¥4.10782 | ¥6,264.43 |
3,050 | ¥3.84279 | ¥11,720.51 |
7,625 | ¥3.65728 | ¥27,886.76 |
15,250 | ¥3.47178 | ¥52,944.64 |