30-01737 | |
---|---|
DigiKey Part Number | 839-30-01737-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-01737 |
Description | HOOK-UP STRND 18AWG GREEN 98.43' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 41/0.0063" Green 600V 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 98.43' (30.00m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥468.53000 | ¥468.53 |
5 | ¥383.32000 | ¥1,916.60 |
10 | ¥298.13800 | ¥2,981.38 |