Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock Value Added Item | 1 : ¥515.25000 Bulk | - | Bulk | Active | Hook-Up | 18 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.071" (1.80mm) | 0.015" (0.38mm) | 98.43' (30.00m) | 600V | -40°C ~ 105°C | Black | UL Style 11028 | - | ||
2 In Stock Value Added Item | 1 : ¥515.25000 Bulk | - | Bulk | Active | Hook-Up | 18 AWG | Solid | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.071" (1.80mm) | 0.015" (0.38mm) | 98.43' (30.00m) | 600V | -40°C ~ 105°C | Red | UL Style 11028 | - | ||
2 In Stock Value Added Item | 1 : ¥1,146.56000 Bulk | - | Bulk | Active | Hook-Up | 14 AWG | 19/0.0146" | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP) | 0.099" (2.51mm) | 0.013" (0.33mm) | 98.43' (30.00m) | 300V | -80°C ~ 200°C | Red | UL Style 1332 | - |