30-01658 | |
---|---|
DigiKey Part Number | 839-30-01658-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01658 |
Description | CABLE 4COND 22AWG BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.78000 | ¥39.78 |
3 | ¥36.93333 | ¥110.80 |
5 | ¥35.51800 | ¥177.59 |
7 | ¥34.63286 | ¥242.43 |
10 | ¥33.92700 | ¥339.27 |
25 | ¥31.79720 | ¥794.93 |
50 | ¥30.19720 | ¥1,509.86 |
100 | ¥28.77610 | ¥2,877.61 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/157/354/MFG_839-30-01658_tmb%2864x64%29.jpg)