30-01162 | |
---|---|
DigiKey Part Number | 839-30-01162-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01162 |
Description | CABLE 7COND 32AWG BLACK SHLD 5M |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 32 AWG Spiral 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 19/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | Spiral | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.18000 | ¥178.18 |
5 | ¥145.79800 | ¥728.99 |
10 | ¥113.39400 | ¥1,133.94 |