30-01126 | |
---|---|
DigiKey Part Number | 839-30-01126-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01126 |
Description | CABLE 5COND 28AWG BLACK SHLD 5M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 28 AWG Spiral 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 40/0.002" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.130" (3.30mm) | |
Shield Type | Spiral | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.69000 | ¥210.69 |
5 | ¥172.36000 | ¥861.80 |
10 | ¥134.05700 | ¥1,340.57 |