30-00507 | |
---|---|
DigiKey Part Number | T1346-153-ND |
Manufacturer | |
Manufacturer Product Number | 30-00507 |
Description | CABLE 6COND 24AWG BLACK 502' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 24 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,543.81000 | ¥2,543.81 |
3 | ¥2,353.36333 | ¥7,060.09 |
5 | ¥2,271.74800 | ¥11,358.74 |
7 | ¥2,217.32714 | ¥15,521.29 |
10 | ¥2,162.92100 | ¥21,629.21 |
25 | ¥2,026.88640 | ¥50,672.16 |