30-00404

DigiKey Part Number
T1300-30-ND
Manufacturer
Manufacturer Product Number
30-00404
Description
CABLE 2COND 24AWG BLACK 30M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 24 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 2468
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥359.41000¥359.41
5¥294.05000¥1,470.25
10¥228.70200¥2,287.02
Manufacturers Standard Package
Alternate Length
CABLE 2COND 24AWG BLACK 1M
In-Stock: 20
Unit Price: ¥14.22000
CABLE 2COND 24AWG BLACK 1000'
In-Stock: 9
Unit Price: ¥2,243.00000
CABLE 2COND 24AWG BLACK 152M
In-Stock: 1
Unit Price: ¥1,721.99000
CABLE 2COND 24AWG BLACK 5M
In-Stock: 19
Unit Price: ¥62.55000