30-00386 | |
---|---|
DigiKey Part Number | T1286-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-00386 |
Description | CABLE 4COND 22AWG BLACK 152M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 22 AWG 498.7' (152.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 17/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.191" (4.85mm) | |
Shield Type | - | |
Length | 498.7' (152.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,083.44000 | ¥2,083.44 |
5 | ¥1,851.91000 | ¥9,259.55 |
10 | ¥1,678.29700 | ¥16,782.97 |