11-00130 | |
---|---|
DigiKey Part Number | 839-11-00130-ND |
Manufacturer | |
Manufacturer Product Number | 11-00130 |
Description | CORD 16AWG NEMA5-15P - C13 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
EDA/CAD Models | 11-00130 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥68.31400 | ¥683.14 |
25 | ¥64.35520 | ¥1,608.88 |
60 | ¥62.70383 | ¥3,762.23 |
120 | ¥61.05358 | ¥7,326.43 |
300 | ¥54.45290 | ¥16,335.87 |
540 | ¥51.15270 | ¥27,622.46 |
1,020 | ¥45.21244 | ¥46,116.69 |