PA1530R | |
---|---|
DigiKey Part Number | PA1530R-ND |
Manufacturer | |
Manufacturer Product Number | PA1530R |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper | |
For Use With/Related Products | Modular - RJ22 (4p4c), RJ11/12 (6p6c), RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,385.63000 | ¥1,385.63 |