T100-001 | |
---|---|
DigiKey Part Number | TL2253-ND |
Manufacturer | |
Manufacturer Product Number | T100-001 |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ11 (6p4c), RG12 (6p6c), RJ45 (8p8c) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter, Stripper; Without Die Set | |
For Use With/Related Products | Modular - RJ11 (6p4c), RG12 (6p6c), RJ45 (8p8c) | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.76000 | ¥285.76 |
5 | ¥269.91600 | ¥1,349.58 |
10 | ¥254.03700 | ¥2,540.37 |
25 | ¥246.09880 | ¥6,152.47 |