T3EL150303P | |
---|---|
DigiKey Part Number | 1133-T3EL150303P-ND |
Manufacturer | |
Manufacturer Product Number | T3EL150303P |
Description | DC ELECTRONIC LOAD DC PWR SOURCE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DC Power Sources DC Electronic Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | DC Electronic Load | |
For Use With/Related Products | DC Power Sources | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15,727.34000 | ¥15,727.34 |