IT8516C+ | |
---|---|
DigiKey Part Number | 4563-IT8516C+-ND |
Manufacturer | |
Manufacturer Product Number | IT8516C+ |
Description | 3000W/120V/240A HIGH POWER LOAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DC Power Sources DC Electronic Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITECH ELECTRONIC CO.,LTD. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | DC Electronic Load | |
For Use With/Related Products | DC Power Sources | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27,268.67000 | ¥27,268.67 |