IT8514B+ | |
---|---|
DigiKey Part Number | 4563-IT8514B+-ND |
Manufacturer | |
Manufacturer Product Number | IT8514B+ |
Description | 1500W/500V/60A DCLOAD RS232 AUTO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | DC Power Sources DC Electronic Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITECH ELECTRONIC CO.,LTD. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | DC Electronic Load | |
For Use With/Related Products | DC Power Sources | |
Specifications | 1500W, Programmable | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23,374.61000 | ¥23,374.61 |