MDL4U305 | |
---|---|
DigiKey Part Number | 22-MDL4U305-ND |
Manufacturer | |
Manufacturer Product Number | MDL4U305 |
Description | DC ELECTRONIC LOAD BATT DC PWR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Batteries, DC Power Sources DC Electronic Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | DC Electronic Load | |
For Use With/Related Products | Batteries, DC Power Sources | |
Specifications | Programmable, Single Channel | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18,787.69000 | ¥18,787.69 |