FLIR E5-XT WIFI | |
---|---|
DigiKey Part Number | 2067-FLIRE5-XTWIFI-ND |
Manufacturer | |
Manufacturer Product Number | FLIR E5-XT WIFI |
Description | IR CAMERA WI-FI, MSX & EXT TEMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared Camera, Thermal Imager For Measuring Temperature (Non-Contact) Includes Battery, Cable, Case, Charger |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Infrared Camera, Thermal Imager | |
For Measuring | Temperature (Non-Contact) | |
Includes | Battery, Cable, Case, Charger | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,848.57000 | ¥13,848.57 |