FLIR C3-X | |
---|---|
DigiKey Part Number | 2067-FLIRC3-X-ND |
Manufacturer | |
Manufacturer Product Number | FLIR C3-X |
Description | C3-X COMPACT THERMAL CAMERA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Imager For Measuring Temperature (Non-Contact) Includes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Thermal Imager | |
For Measuring | Temperature (Non-Contact) | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,007.22000 | ¥5,007.22 |