FLIR C5 | |
---|---|
DigiKey Part Number | 2067-FLIRC5-ND |
Manufacturer | |
Manufacturer Product Number | FLIR C5 |
Description | COMPACT THERM CAMERA C5 W/WI-FI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Infrared Camera, Thermal Imager For Measuring Temperature (Non-Contact) Includes Battery |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne FLIR Commercial Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared Camera, Thermal Imager | |
For Measuring | Temperature (Non-Contact) | |
Includes | Battery |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,962.50000 | ¥6,962.50 |