TG165-X | |
---|---|
DigiKey Part Number | 1669-TG165-X-ND |
Manufacturer | |
Manufacturer Product Number | TG165-X |
Description | TG165-X MSX THERMAL CAMERA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared Camera, Thermal Imager For Measuring Temperature (Non-Contact) Includes Battery |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Infrared Camera, Thermal Imager | |
For Measuring | Temperature (Non-Contact) | |
Includes | Battery |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,817.05000 | ¥3,817.05 |