LT1-S5-FC-NT1500 | |
---|---|
DigiKey Part Number | 1030-LT1-S5-FC-NT1500-ND |
Manufacturer | |
Manufacturer Product Number | LT1-S5-FC-NT1500 |
Description | LACING TAPE NATURAL 15LBS 1500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing Natural Variable 0.055" (1.40mm) 15 lbs (6.80 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 1500' | |
Bundle Diameter | Variable | |
Width | 0.055" (1.40mm) | |
Length - Actual | 1500.00' (457.20m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 15 lbs (6.80 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon; Synthetic Rubber Finish | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥357.39000 | ¥357.39 |
10 | ¥312.96400 | ¥3,129.64 |
25 | ¥299.44360 | ¥7,486.09 |
50 | ¥289.78600 | ¥14,489.30 |
100 | ¥280.12530 | ¥28,012.53 |
250 | ¥264.67040 | ¥66,167.60 |