803215W WH032 | |
---|---|
DigiKey Part Number | 803215WWH032-ND |
Manufacturer | |
Manufacturer Product Number | 803215W WH032 |
Description | LACING TAPE WHITE 32LBS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Lacing White Variable 0.023" (0.58mm) 32 lbs (14.52 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Lacing | |
Bundle Diameter | Variable | |
Width | 0.023" (0.58mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 32 lbs (14.52 kg) | |
Features | Abrasion Resistant, Chemical Resistant, Fungus Resistant | |
Material | Polyamide (PA), Nylon; Microcrystalline Wax Finish | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,144.01000 | ¥1,144.01 |
10 | ¥1,049.76400 | ¥10,497.64 |
25 | ¥1,009.38680 | ¥25,234.67 |
50 | ¥975.74080 | ¥48,787.04 |
100 | ¥921.90760 | ¥92,190.76 |
250 | ¥894.99040 | ¥223,747.60 |
500 | ¥886.12906 | ¥443,064.53 |