CCP0.38BK500

DigiKey Part Number
1030-CCP0.38BK500-ND
Manufacturer
Manufacturer Product Number
CCP0.38BK500
Description
EXPAND SLEEVING 3/8" X 500' BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 500' (152.40m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.375" (9.53mm)
Diameter - Inside, Expanded
0.625" (15.88mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
500' (152.40m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,189.15000¥1,189.15
5¥1,114.79800¥5,573.99
10¥1,040.48100¥10,404.81
25¥988.45360¥24,711.34
50¥966.15640¥48,307.82
Manufacturers Standard Package
Alternate Length
EXPAND SLEEVING 3/8" X 100' BLK
In-Stock: 182
Unit Price: ¥365.47000