N237A-F18N-WHSH | |
---|---|
DigiKey Part Number | 95-N237A-F18N-WHSH-ND |
Manufacturer | |
Manufacturer Product Number | N237A-F18N-WHSH |
Description | CAT6A KEYSTONE JACK CABLE ASSEMB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.50' (457.2mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.82000 | ¥166.82 |
10 | ¥146.06100 | ¥1,460.61 |
25 | ¥139.75400 | ¥3,493.85 |
50 | ¥135.24500 | ¥6,762.25 |
100 | ¥130.73700 | ¥13,073.70 |
250 | ¥123.52372 | ¥30,880.93 |
500 | ¥119.91734 | ¥59,958.67 |