Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 1.000" (25.40mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 250' (76.20m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥839.41000 | ¥839.41 |
5 | ¥786.90600 | ¥3,934.53 |
10 | ¥734.45400 | ¥7,344.54 |
25 | ¥697.73240 | ¥17,443.31 |
50 | ¥681.99300 | ¥34,099.65 |
100 | ¥666.25480 | ¥66,625.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/199/964/MFG_CCP0_75BK_tmb.jpg)