382811-5 | |
---|---|
DigiKey Part Number | A26229-ND |
Manufacturer | |
Manufacturer Product Number | 382811-5 |
Description | CONN SHUNT 2POS OPEN 2.54MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 382811-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.250" (6.35mm) | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.11800 | ¥52.95 |
50 | ¥1.94580 | ¥97.29 |
100 | ¥1.86940 | ¥186.94 |
250 | ¥1.67840 | ¥419.60 |
500 | ¥1.60206 | ¥801.03 |
1,500 | ¥1.26633 | ¥1,899.49 |
3,000 | ¥1.22058 | ¥3,661.74 |