2-382811-0 | |
---|---|
DigiKey Part Number | 2-382811-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-382811-0 |
Description | CONN SHUNT 2POS 3AMP .100 5GOLD |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-382811-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.250" (6.35mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.86200 | ¥18.62 |
25 | ¥1.64240 | ¥41.06 |
50 | ¥1.50820 | ¥75.41 |
100 | ¥1.44950 | ¥144.95 |
250 | ¥1.30136 | ¥325.34 |
500 | ¥1.24220 | ¥621.10 |
1,500 | ¥1.04140 | ¥1,562.10 |