X4-1.0-0-SP-SM | |
---|---|
DigiKey Part Number | 484-X4-1.0-0-SP-SM-1-ND |
Manufacturer | |
Manufacturer Product Number | X4-1.0-0-SP-SM |
Description | HEATSHRINK 0.055" BLACK 1=1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.055" (1.40mm) 2 to 1 Black 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.055" (1.40mm) | |
Inner Diameter - Recovered | 0.020" (0.51mm) | |
Recovered Wall Thickness | 0.010" (0.25mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
5 | ¥8.89200 | ¥44.46 |
10 | ¥6.75800 | ¥67.58 |
25 | ¥6.40320 | ¥160.08 |
50 | ¥6.04600 | ¥302.30 |
100 | ¥5.69070 | ¥569.07 |