HT-200-3/8-X-SP | |
---|---|
DigiKey Part Number | HT-200-3/8-X-SP-10-ND |
Manufacturer | |
Manufacturer Product Number | HT-200-3/8-X-SP |
Description | HEAT SHRINK 3/8" CLEAR 10M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 32.8' (10.0m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -70°C ~ 200°C | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,430.95000 | ¥1,430.95 |
5 | ¥1,379.87200 | ¥6,899.36 |
10 | ¥1,359.42800 | ¥13,594.28 |
25 | ¥1,328.77560 | ¥33,219.39 |
50 | ¥1,298.11140 | ¥64,905.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/527/HT-200_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/527/HT-200_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/527/HT-200_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/527/HT-200_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/527/HT-200_tmb.jpg)