HT-200-3/8-X-SP | |
---|---|
DigiKey Part Number | HT-200-3/8-X-SP-01-ND |
Manufacturer | |
Manufacturer Product Number | HT-200-3/8-X-SP |
Description | HEAT SHRINK 3/8" CLEAR 1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.012" (0.30mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -70°C ~ 200°C | |
Shrink Temperature | 130°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.52000 | ¥195.52 |
5 | ¥164.62800 | ¥823.14 |
10 | ¥149.19800 | ¥1,491.98 |
25 | ¥138.91040 | ¥3,472.76 |
50 | ¥133.76580 | ¥6,688.29 |
100 | ¥130.67910 | ¥13,067.91 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/527/HT-200_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/527/HT-200_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/527/HT-200_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/527/HT-200_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/527/HT-200_tmb.jpg)