![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/297/F221B1^16-BK_tmb.jpg)
HT-200
Cables, Wires - Management | Heat Shrink Tubing
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
HT-200-3/8-X-SP HEATSHRINK 3/8" CLEAR | HEATSHRINK 3/8" CLEAR | 180 | Spool | - | |
HT-200-3/8-X-SP HEAT SHRINK 3/8" CLEAR 1M | HEAT SHRINK 3/8" CLEAR 1M | 0 | Bulk | - | |
HT-200-3/8-X-SP HEAT SHRINK 3/8" CLEAR 5M | HEAT SHRINK 3/8" CLEAR 5M | 0 | Bulk | - | |
HT-200-3/8-X-SP HEAT SHRINK 3/8" CLEAR 10M | HEAT SHRINK 3/8" CLEAR 10M | 0 | Bulk | - | |
HT-200-3/8-X-SP HEAT SHRINK 3/8" CLEAR 25M | HEAT SHRINK 3/8" CLEAR 25M | 0 | Bulk | - | |
HT-200-3/64-X-SP HEATSHRINK 0.046" X 3000' CLEAR | HEATSHRINK 0.046" X 3000' CLEAR | 0 | Spool | - | |
HT-200-1/16-X-SP HEATSHRINK 1/16" X 3000' CLEAR | HEATSHRINK 1/16" X 3000' CLEAR | 0 | Spool | - | |
HT-200-3/32-X-SP HEATSHRINK 0.093" X 1500' CLEAR | HEATSHRINK 0.093" X 1500' CLEAR | 0 | Spool | - | |
HT-200-1/8-X-SP HEATSHRINK 1/8" X 500' CLEAR | HEATSHRINK 1/8" X 500' CLEAR | 0 | Spool | - | |
HT-200-3/16-X-SP HEATSHRINK 3/16" X 500' CLEAR | HEATSHRINK 3/16" X 500' CLEAR | 0 | Spool | - | |
HT-200-1/4-X-SP HEATSHRINK 1/4" X 250' CLEAR | HEATSHRINK 1/4" X 250' CLEAR | 0 | Spool | - | |
HT-200-1/2-X-SP HEATSHRINK 1/2" X 150' CLEAR | HEATSHRINK 1/2" X 150' CLEAR | 0 | Spool | - | |
HT-200-3/4-X-SP HEATSHRINK 3/4" X 250' CLEAR | HEATSHRINK 3/4" X 250' CLEAR | 0 | Spool | - | |
HT-200-1-X-SP HEATSHRINK 1" X 250' CLEAR | HEATSHRINK 1" X 250' CLEAR | 0 | Spool | - | |
HT-200-3/32-X-SP HEAT SHRINK 3/32" CLEAR 1FT | HEAT SHRINK 3/32" CLEAR 1FT | 0 | Bulk | - |