44A0111-16-0 | |
---|---|
DigiKey Part Number | 484-44A0111-16-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-16-0 |
Description | 44A0111-16-0 FEET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 19/29 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.0030" (0.076mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Spool Size | 3281.0' (1000.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.22000 | ¥14.22 |
3 | ¥13.20667 | ¥39.62 |
5 | ¥12.73200 | ¥63.66 |
7 | ¥12.43143 | ¥87.02 |
10 | ¥12.14700 | ¥121.47 |
25 | ¥11.38000 | ¥284.50 |
50 | ¥10.79440 | ¥539.72 |
100 | ¥10.26610 | ¥1,026.61 |