1478769-2 | |
---|---|
DigiKey Part Number | A122117-ND |
Manufacturer | |
Manufacturer Product Number | 1478769-2 |
Description | CABLE GLAND 5-10MM POLYAMIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland, Anti-Vibration Polyamide (PA), Nylon Black |
EDA/CAD Models | 1478769-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland, Anti-Vibration | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | - | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.48000 | ¥33.48 |
10 | ¥30.38800 | ¥303.88 |
25 | ¥28.78240 | ¥719.56 |
50 | ¥28.11260 | ¥1,405.63 |
100 | ¥26.77320 | ¥2,677.32 |
250 | ¥23.42656 | ¥5,856.64 |
500 | ¥22.75722 | ¥11,378.61 |
1,000 | ¥19.41057 | ¥19,410.57 |
2,500 | ¥18.07191 | ¥45,179.77 |