1SNG626137R0000 | |
---|---|
DigiKey Part Number | 2109-1SNG626137R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNG626137R0000 |
Description | CABLE GLAND 12-20MM 1" NPT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1" NPT Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1SNG626137R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.472" (12.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Locknut, Seal | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.48300 | ¥214.83 |
25 | ¥20.34160 | ¥508.54 |
50 | ¥19.87080 | ¥993.54 |
100 | ¥18.92370 | ¥1,892.37 |
250 | ¥16.55868 | ¥4,139.67 |
500 | ¥16.08550 | ¥8,042.75 |
1,000 | ¥13.71994 | ¥13,719.94 |
2,500 | ¥12.77372 | ¥31,934.30 |