Cable and Cord Grips

Results: 3
Manufacturer
Adam TechPhoenix ContactTE Connectivity Raychem Cable Protection
Type
Cable GlandCable Gland, Anti-Vibration
Outside Cable Diameter (Min)
0.197" (5.00mm)0.315" (8.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)0.512" (13.00mm)
Thread Size
-M16PG16
Panel Hole Size
0.630" (16.0mm)0.898" (22.8mm)-
Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Includes
LocknutLocknut, SealSeal
Color
-BlackGray
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, WaterproofIP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
1411124
1411124
CABLE GLAND 5-10MM M16 POLYAMIDE
Phoenix Contact
2,543
In Stock
1 : ¥5.41000
Bulk
-
Bulk
Active
Cable Gland
0.197" (5.00mm)
0.394" (10.00mm)
M16
0.394" (10.00mm)
-
-
Polyamide (PA), Nylon
Seal
Gray
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
-40°C ~ 100°C
CG-P-16
CG-P-16
CABLE GLAND 8-13MM PG16 POLYAMID
Adam Tech
1,740
In Stock
1 : ¥14.30000
Bulk
-
Bulk
Active
Cable Gland
0.315" (8.00mm)
0.512" (13.00mm)
PG16
0.394" (10.00mm)
-
0.898" (22.8mm)
Polyamide (PA66), Nylon 6/6
Locknut, Seal
-
IP68 - Dust Tight, Waterproof
-
933
In Stock
1 : ¥33.48000
Bulk
-
Bulk
Active
Cable Gland, Anti-Vibration
0.197" (5.00mm)
0.394" (10.00mm)
-
0.394" (10.00mm)
-
0.630" (16.0mm)
Polyamide (PA), Nylon
Locknut
Black
IP68 - Dust Tight, Waterproof
-
Showing
of 3

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.