100G0111-0.50-6 | |
---|---|
DigiKey Part Number | 484-100G0111-0.50-6-DS-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-0.50-6 |
Description | HOOK-UP STRND 750/1300V BLU FOOT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hook-Up Wire 19/0.0071" Blue 750/1300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | - | |
Conductor Strand | 19/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 750/1300V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Spool Size | 16006.0' (4878.6m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.33000 | ¥10.33 |
3 | ¥9.56667 | ¥28.70 |
5 | ¥9.21000 | ¥46.05 |
7 | ¥8.99714 | ¥62.98 |
10 | ¥8.78600 | ¥87.86 |
25 | ¥8.23440 | ¥205.86 |
50 | ¥7.81140 | ¥390.57 |
100 | ¥7.42950 | ¥742.95 |