100G0111-0.50-2 | |
---|---|
DigiKey Part Number | 100G0111-0.50-2-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-0.50-2 |
Description | HOOKUP STRND 750/1300V RED 9843' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hook-Up Wire 19/0.0071" Red 750/1300V 9843' (3000.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | - | |
Conductor Strand | 19/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.055" (1.40mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 9843' (3000.0m) | |
Voltage | 750/1300V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.63887 | ¥6,958.30 |
3,000 | ¥4.33959 | ¥13,018.77 |
7,500 | ¥4.13008 | ¥30,975.60 |
10,500 | ¥3.92059 | ¥41,166.19 |