V23050A1005A533 | |
---|---|
DigiKey Part Number | V23050A1005A533-ND |
Manufacturer | |
Manufacturer Product Number | V23050A1005A533 |
Description | RELAY SAFETY |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | 6PST-3NO/3NC (3 Form A, 3 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 238.1 mA | |
Coil Power | 1.2W | |
Coil Resistance | 21 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.54000 | ¥266.54 |
10 | ¥253.16900 | ¥2,531.69 |
30 | ¥239.84833 | ¥7,195.45 |
50 | ¥226.52420 | ¥11,326.21 |
100 | ¥213.19890 | ¥21,319.89 |
250 | ¥199.87368 | ¥49,968.42 |