T9GV1L14-15

DigiKey Part Number
PB2365-ND
Manufacturer
Manufacturer Product Number
T9GV1L14-15
Description
RELAY GEN PURPOSE SPST 30A 15V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 15VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T9GV1L14-15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
480VAC - Max
Load - Max Switching
14400VA
Coil Current
60 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class B
Must Operate Voltage
11.25 VDC
Must Release Voltage
1.5 VDC
Operate Time
15 ms
Release Time
22 ms
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, VDE
Relay Type
Grade
-
Coil Resistance
249 Ohms
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.56000¥20.56
10¥19.28000¥192.80
30¥17.13467¥514.04
50¥16.27840¥813.92
100¥15.42130¥1,542.13
250¥15.08360¥3,770.90
Manufacturers Standard Package