BAW56-7-F | |
---|---|
DigiKey Part Number | BAW56-FDITR-ND - Tape & Reel (TR) BAW56-FDICT-ND - Cut Tape (CT) BAW56-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56-7-F |
Description | DIODE ARRAY GP 75V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAW56-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.56600 | ¥5.66 |
100 | ¥0.30460 | ¥30.46 |
500 | ¥0.23924 | ¥119.62 |
1,000 | ¥0.16617 | ¥166.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.13760 | ¥412.80 |
6,000 | ¥0.13013 | ¥780.78 |
9,000 | ¥0.11075 | ¥996.75 |
30,000 | ¥0.10244 | ¥3,073.20 |
75,000 | ¥0.09749 | ¥7,311.75 |