T9GS1L24-5 | |
---|---|
DigiKey Part Number | PB2443-ND |
Manufacturer | |
Manufacturer Product Number | T9GS1L24-5 |
Description | RELAY GEN PURPOSE SPST 30A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 14400VA | |
Coil Current | 180 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 22 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 28 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.26000 | ¥22.26 |
10 | ¥20.84400 | ¥208.44 |
30 | ¥18.53200 | ¥555.96 |
50 | ¥17.60500 | ¥880.25 |
100 | ¥16.67800 | ¥1,667.80 |
250 | ¥16.31248 | ¥4,078.12 |