R10-E1Y2-V185 | |
---|---|
DigiKey Part Number | PB117-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1Y2-V185 |
Description | RELAY GEN PURPOSE DPDT 3A 12V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 64.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operating Temperature | -55°C ~ 75°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 185 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.52000 | ¥246.52 |
10 | ¥234.16600 | ¥2,341.66 |
25 | ¥221.83880 | ¥5,545.97 |
50 | ¥216.97800 | ¥10,848.90 |