27E212 | |
---|---|
DigiKey Part Number | PB805-ND |
Manufacturer | |
Manufacturer Product Number | 27E212 |
Description | RELAY SOCKET 10 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 10 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | R10 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥27.28100 | ¥272.81 |
25 | ¥24.24840 | ¥606.21 |
50 | ¥23.03680 | ¥1,151.84 |
100 | ¥21.82330 | ¥2,182.33 |
250 | ¥21.34548 | ¥5,336.37 |