R10-E1Y2-V700 | |
---|---|
DigiKey Part Number | PB118-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1Y2-V700 |
Description | RELAY GEN PURPOSE DPDT 3A 24V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 34.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operating Temperature | -55°C ~ 75°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 700 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.16000 | ¥379.16 |
10 | ¥360.20600 | ¥3,602.06 |
25 | ¥341.24760 | ¥8,531.19 |
50 | ¥322.28960 | ¥16,114.48 |
100 | ¥303.33130 | ¥30,333.13 |
250 | ¥284.37312 | ¥71,093.28 |