PT580024 | |
---|---|
DigiKey Part Number | PT580024-ND |
Manufacturer | |
Manufacturer Product Number | PT580024 |
Description | RELAY GEN PURPOSE 4PDT 6A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 240VAC - Max | |
Load - Max Switching | 1440VA | |
Coil Current | 30.8 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 777 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.90000 | ¥149.90 |
10 | ¥133.25300 | ¥1,332.53 |
30 | ¥126.58767 | ¥3,797.63 |
50 | ¥119.92380 | ¥5,996.19 |
100 | ¥113.26210 | ¥11,326.21 |
250 | ¥103.26816 | ¥25,817.04 |
500 | ¥96.60552 | ¥48,302.76 |