IMB03IGR | |
---|---|
DigiKey Part Number | 41-IMB03IGRTR-ND - Tape & Reel (TR) 41-IMB03IGRCT-ND - Cut Tape (CT) 41-IMB03IGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMB03IGR |
Description | RELAY TELECOM SPST 2A 5V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 400VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 28.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.88000 | ¥65.88 |
10 | ¥61.74600 | ¥617.46 |
25 | ¥54.88840 | ¥1,372.21 |
50 | ¥52.14440 | ¥2,607.22 |
100 | ¥49.39950 | ¥4,939.95 |
250 | ¥43.91080 | ¥10,977.70 |
500 | ¥41.16640 | ¥20,583.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.42197 | ¥38,421.97 |