IMB02IGR | |
---|---|
DigiKey Part Number | 41-IMB02IGRTR-ND - Tape & Reel (TR) 41-IMB02IGRCT-ND - Cut Tape (CT) 41-IMB02IGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMB02IGR |
Description | RELAY TELECOM SPST 2A 4.5V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 400VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 31 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.84000 | ¥67.84 |
10 | ¥63.57800 | ¥635.78 |
25 | ¥56.51160 | ¥1,412.79 |
50 | ¥53.68720 | ¥2,684.36 |
100 | ¥50.86180 | ¥5,086.18 |
250 | ¥45.21080 | ¥11,302.70 |
500 | ¥42.38522 | ¥21,192.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.55946 | ¥39,559.46 |