2-1416010-3 | |
---|---|
DigiKey Part Number | PB2692-ND |
Manufacturer | |
Manufacturer Product Number | 2-1416010-3 |
Description | RELAY GEN PURPOSE SPST 6A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1416010-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.75000 | ¥30.75 |
10 | ¥28.84400 | ¥288.44 |
25 | ¥25.63880 | ¥640.97 |
50 | ¥24.35700 | ¥1,217.85 |
100 | ¥23.07520 | ¥2,307.52 |
250 | ¥20.51096 | ¥5,127.74 |
500 | ¥19.22904 | ¥9,614.52 |
1,000 | ¥17.94710 | ¥17,947.10 |
5,000 | ¥17.30614 | ¥86,530.70 |