SM9333-BCE-S-125-000 | |
---|---|
DigiKey Part Number | 223-SM9333-BCE-S-125-000-ND |
Manufacturer | |
Manufacturer Product Number | SM9333-BCE-S-125-000 |
Description | SENS 0.02PSID 0.12" 16BIT 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.02PSI ~ 0.02PSI (-0.12kPa ~ 0.13kPa) Differential Male - 0.12" (3mm) Tube, Dual 16 b 16-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | SM9333-BCE-S-125-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | -0.02PSI ~ 0.02PSI (-0.12kPa ~ 0.13kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 5.5V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 1.02PSI (7kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC Module, Dual Top Ports | |
Supplier Device Package | SOIC-16 Dual |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥283.48000 | ¥283.48 |
10 | ¥237.67400 | ¥2,376.74 |